
PLL2102UW | |
|---|---|
DigiKey Part Number | 1621-1218-ND |
Manufacturer | |
Manufacturer Product Number | PLL2102UW |
Description | LENS CLR 117X140DEG ELLIP/OVAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 117° x 140° Elliptical/Oval Screw |
Datasheet | Datasheet |
Category | Lens Style Rectangle with Domed Top |
Manufacturer Khatod North America LLC | Lens Size 162.6mm x 71.38mm |
Series | Optical Pattern Elliptical/Oval |
Packaging Tray | Viewing Angle 117° x 140° |
Part Status Active | Material Polycarbonate |
Type Lens | Mounting Type Screw |
Color Clear | Base Product Number |
Number of LEDs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 5,73860 | € 286,93 |
| Unit Price without VAT: | € 5,73860 |
|---|---|
| Unit Price with VAT: | € 7,00109 |

