


PLAL0111 | |
|---|---|
DigiKey Part Number | 1621-1136-ND |
Manufacturer | |
Manufacturer Product Number | PLAL0111 |
Description | LENS CLEAR 60DEG MEDIUM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 60° Medium |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Domed Top | |
Lens Size | 49.96mm x 49.96mm | |
Lens Transparency | Diffused | |
Optical Pattern | Medium | |
Viewing Angle | 60° | |
For Use With/Related Manufacturer | Cree, Lumileds, Luminus, Osram | |
Material | Acrylic | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,65000 | € 5,65 |
| 40 | € 3,71075 | € 148,43 |
| 120 | € 3,38875 | € 406,65 |
| 520 | € 3,07160 | € 1 597,23 |
| 1 000 | € 2,96247 | € 2 962,47 |
| 2 000 | € 2,86420 | € 5 728,40 |
| Unit Price without VAT: | € 5,65000 |
|---|---|
| Unit Price with VAT: | € 6,89300 |

