


PL1670WI | |
|---|---|
DigiKey Part Number | 1621-PL1670WI-ND |
Manufacturer | |
Manufacturer Product Number | PL1670WI |
Description | LENS CLEAR WIDE SINGLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Wide |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 16mm Dia | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,45000 | € 2,45 |
| 10 | € 1,78400 | € 17,84 |
| 100 | € 1,38430 | € 138,43 |
| 500 | € 1,20846 | € 604,23 |
| 1 000 | € 1,15117 | € 1 151,17 |
| 2 000 | € 1,10268 | € 2 205,36 |
| 5 000 | € 1,04983 | € 5 249,15 |
| Unit Price without VAT: | € 2,45000 |
|---|---|
| Unit Price with VAT: | € 2,98900 |

