PL1670UN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PL1670UN
KHATOD - Factory Tour

PL1670UN

DigiKey Part Number
1621-PL1670UN-ND
Manufacturer
Manufacturer Product Number
PL1670UN
Description
SINGLE LENSES 16,00MM DIAMETER -
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Khatod North America LLC
Series
Packaging
Bulk
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
16mm Dia
Lens Transparency
-
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
Acrylic
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,45000€ 2,45
10€ 1,78400€ 17,84
100€ 1,38430€ 138,43
500€ 1,20846€ 604,23
1 000€ 1,15117€ 1 151,17
2 000€ 1,10268€ 2 205,36
5 000€ 1,04983€ 5 249,15
Manufacturers Standard Package
Unit Price without VAT:€ 2,45000
Unit Price with VAT:€ 2,98900