Leaded No-Clean Wire Solder Sn62Pb36Ag2 (62/36/2) 20 AWG, 22 SWG Spool, 1 lb (454 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24-7150-8801

DigiKey Part Number
24-7150-8801-ND
Manufacturer
Manufacturer Product Number
24-7150-8801
Description
SOLDER FLUX-CORED/245 .031" 1LB
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Leaded No-Clean Wire Solder Sn62Pb36Ag2 (62/36/2) 20 AWG, 22 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Melting Point
354°F (179°C)
Manufacturer
Kester Solder
Flux Type
No-Clean
Series
Wire Gauge
20 AWG, 22 SWG
Packaging
Bulk
Process
Leaded
Part Status
Active
Form
Spool, 1 lb (454 g)
Type
Wire Solder
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Composition
Sn62Pb36Ag2 (62/36/2)
Base Product Number
Diameter
0.031" (0.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€ 174,86185€ 34 972,37
Unit Price without VAT:€ 174,86185
Unit Price with VAT:€ 213,33146