T555B107K025AT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 28,71410
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 30,05430
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 40,57690
Datasheet
100 µF Hermetically Sealed Tantalum Polymer Capacitor 25 V Nonstandard 190mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T555B107K025AT

DigiKey Part Number
T555B107K025AT-ND
Manufacturer
Manufacturer Product Number
T555B107K025AT
Description
CAP TANT POLY 100UF 25V SMD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Hermetically Sealed Tantalum Polymer Capacitor 25 V Nonstandard 190mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T555B107K025AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
Nonstandard
Part Status
Active
Size / Dimension
0.965" L x 0.335" W (24.50mm x 8.50mm)
Capacitance
100 µF
Height - Seated (Max)
0.378" (9.60mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
25 V
Features
General Purpose
Type
Hermetically Sealed
Base Product Number
ESR (Equivalent Series Resistance)
190mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T555B107K025AHKEMET0T555B107K025AH-ND€ 28,71410Parametric Equivalent
T556B107K025AHKEMET0T556B107K025AH-ND€ 30,05430Parametric Equivalent
T556B107K025ATKEMET0T556B107K025AT-ND€ 40,57690Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 39,23770€ 3 923,77
Manufacturers Standard Package
Unit Price without VAT:€ 39,23770
Unit Price with VAT:€ 47,86999