T530X108M003ATE010 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 3,89094
Datasheet
1000 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 10mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T530X108M003ATE010

DigiKey Part Number
399-4131-2-ND - Tape & Reel (TR)
399-4131-1-ND - Cut Tape (CT)
399-4131-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T530X108M003ATE010
Description
CAP TANT POLY 1000UF 3V 2917
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
1000 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 10mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T530X108M003ATE010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
1000 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
10mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T530X108M003AHE010KEMET0T530X108M003AHE010-ND€ 3,89094Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 6,28000€ 6,28
10€ 4,65600€ 46,56
50€ 4,00760€ 200,38
100€ 3,80700€ 380,70
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 3,46748€ 1 733,74
1 500€ 3,30951€ 4 964,27
2 500€ 3,25106€ 8 127,65
Manufacturers Standard Package
Unit Price without VAT:€ 6,28000
Unit Price with VAT:€ 7,66160