
T521D685M050ATE090 | |
|---|---|
DigiKey Part Number | 399-T521D685M050ATE090TR-ND - Tape & Reel (TR) 399-T521D685M050ATE090CT-ND - Cut Tape (CT) 399-T521D685M050ATE090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521D685M050ATE090 |
Description | CAP TANT POLY 6.8UF 50V 2917 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D685M050ATE090 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 6.8 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,21000 | € 2,21 |
| 10 | € 1,51800 | € 15,18 |
| 50 | € 1,24220 | € 62,11 |
| 100 | € 1,15710 | € 115,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,01296 | € 506,48 |
| 1 500 | € 0,94599 | € 1 418,98 |
| 2 500 | € 0,92122 | € 2 303,05 |
| Unit Price without VAT: | € 2,21000 |
|---|---|
| Unit Price with VAT: | € 2,69620 |

