Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520X337M010ATE0257111 | |
|---|---|
DigiKey Part Number | 399-T520X337M010ATE0257111TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520X337M010ATE0257111 |
Description | 330.UF 10.0V |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 10 V | Manufacturer Size Code X |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520X337M010AHE025 | KEMET | 0 | 399-T520X337M010AHE025TR-ND | € 4,12194 | Parametric Equivalent |
| T520X337M010AHE0257706 | KEMET | 0 | 399-T520X337M010AHE0257706-ND | € 4,45825 | Parametric Equivalent |
| T520X337M010ATE025 | KEMET | 0 | 399-4115-1-ND | € 3,51000 | Parametric Equivalent |
| T520X337M010ATE0252478 | KEMET | 0 | 399-T520X337M010ATE0252478TR-ND | € 1,76642 | Parametric Equivalent |
| T520X337M010ATE0257280 | KEMET | 0 | 399-T520X337M010ATE0257280TR-ND | € 1,70098 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,70098 | € 850,49 |
| Unit Price without VAT: | € 1,70098 |
|---|---|
| Unit Price with VAT: | € 2,07520 |








