Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520V477M2R5ATE0067706 | |
|---|---|
DigiKey Part Number | 399-T520V477M2R5ATE0067706-ND |
Manufacturer | |
Manufacturer Product Number | T520V477M2R5ATE0067706 |
Description | 470.UF 2.5V |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 6mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 470 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code V |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V477M2R5ATE006 | KEMET | 302 | 399-11712-1-ND | € 2,58000 | Parametric Equivalent |
| T520V477M2R5ATE0064539 | KEMET | 0 | 399-T520V477M2R5ATE0064539TR-ND | € 1,14315 | Parametric Equivalent |
| T528Z477M2R5ATE006 | KEMET | 1 325 | 399-T528Z477M2R5ATE006CT-ND | € 4,24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | € 1,29217 | € 155,06 |
| Unit Price without VAT: | € 1,29217 |
|---|---|
| Unit Price with VAT: | € 1,57645 |




