Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520V227M006ZTE045 | |
|---|---|
DigiKey Part Number | 399-T520V227M006ZTE045TR-ND - Tape & Reel (TR) 399-T520V227M006ZTE045CT-ND - Cut Tape (CT) 399-T520V227M006ZTE045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V227M006ZTE045 |
Description | 220.UF 6.0V |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 220 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code V |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V227M006ATE0457706 | KEMET | 0 | 399-T520V227M006ATE0457706-ND | € 0,78740 | Parametric Equivalent |
| T520V227M006ZTE045ZK13 | KEMET | 0 | 399-T520V227M006ZTE045ZK13TR-ND | € 1,01142 | Parametric Equivalent |
| T520V227M006ZTE045ZK14 | KEMET | 0 | 399-T520V227M006ZTE045ZK14TR-ND | € 1,01142 | Parametric Equivalent |
| T520V227M010AHE0457706 | KEMET | 0 | 399-T520V227M010AHE0457706-ND | € 1,72700 | Parametric Equivalent |
| T520V227M010ATE045 | KEMET | 17 739 | 399-12338-1-ND | € 2,05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,01142 | € 1 011,42 |
| Unit Price without VAT: | € 1,01142 |
|---|---|
| Unit Price with VAT: | € 1,23393 |




