Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520H158M006ATE0557706 | |
|---|---|
DigiKey Part Number | 399-T520H158M006ATE0557706-ND |
Manufacturer | |
Manufacturer Product Number | T520H158M006ATE0557706 |
Description | 1500UF 6.0V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF Molded Tantalum Polymer Capacitor 6.3 V 2924 (7361 Metric) 55mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 85°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2924 (7361 Metric) |
Capacitance 1.5 mF | Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code H |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520H158M006AHE055 | KEMET | 0 | 399-T520H158M006AHE055TR-ND | € 3,59933 | Parametric Equivalent |
| T520H158M006AME0557706 | KEMET | 0 | 399-T520H158M006AME0557706-ND | € 4,79275 | Parametric Equivalent |
| T520H158M006ATE0558000 | KEMET | 0 | 399-T520H158M006ATE0558000TR-ND | € 3,95926 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 4,30000 | € 172,00 |
| Unit Price without VAT: | € 4,30000 |
|---|---|
| Unit Price with VAT: | € 5,24600 |




