Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520D477M004ATE0127706 | |
|---|---|
DigiKey Part Number | 399-T520D477M004ATE0127706-ND |
Manufacturer | |
Manufacturer Product Number | T520D477M004ATE0127706 |
Description | 470.UF 4.0V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 12mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 470 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 4 V | Manufacturer Size Code D |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D477M004ATE0122478 | KEMET | 0 | 399-T520D477M004ATE0122478TR-ND | € 0,91954 | Parametric Equivalent |
| T520D477M004ATE0124539 | KEMET | 0 | 399-T520D477M004ATE0124539TR-ND | € 0,85774 | Parametric Equivalent |
| T520D477M004ATE0127333 | KEMET | 0 | 399-T520D477M004ATE0127333TR-ND | € 0,86392 | Parametric Equivalent |
| T520D477M004ATE0127622 | KEMET | 0 | 399-T520D477M004ATE0127622TR-ND | € 0,85774 | Parametric Equivalent |
| T520D477M004ATE0127627 | KEMET | 0 | 399-T520D477M004ATE0127627TR-ND | € 0,85774 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | € 0,94106 | € 150,57 |
| Unit Price without VAT: | € 0,94106 |
|---|---|
| Unit Price with VAT: | € 1,14809 |


