Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520D337M006ATE0257111 | |
|---|---|
DigiKey Part Number | 399-T520D337M006ATE0257111TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520D337M006ATE0257111 |
Description | 330.UF 6.0V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code D |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D337M006AHE0257706 | KEMET | 0 | 399-T520D337M006AHE0257706-ND | € 0,87778 | Parametric Equivalent |
| T520D337M006ATE0257333 | KEMET | 0 | 399-T520D337M006ATE0257333TR-ND | € 0,65872 | Parametric Equivalent |
| T520D337M006ATE0257608 | KEMET | 0 | 399-T520D337M006ATE0257608TR-ND | € 0,65240 | Parametric Equivalent |
| T520D337M006ATE0257622 | KEMET | 0 | 399-T520D337M006ATE0257622TR-ND | € 0,65240 | Parametric Equivalent |
| T520D337M006ATE0257650 | KEMET | 0 | 399-T520D337M006ATE0257650TR-ND | € 0,65240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,65240 | € 326,20 |
| Unit Price without VAT: | € 0,65240 |
|---|---|
| Unit Price with VAT: | € 0,79593 |




