Similar

T510X337K010ATA035 | |
|---|---|
DigiKey Part Number | 399-T510X337K010ATA035TR-ND - Tape & Reel (TR) 399-T510X337K010ATA035CT-ND - Cut Tape (CT) 399-T510X337K010ATA035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510X337K010ATA035 |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T510X337K010ATA035 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance | Manufacturer Size Code X |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T97E337K010CSA | Vishay Sprague | 0 | T97E337K010CSA-ND | € 7,69602 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,52000 | € 10,52 |
| 10 | € 8,08900 | € 80,89 |
| 50 | € 7,11760 | € 355,88 |
| 100 | € 6,81660 | € 681,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 6,30692 | € 3 153,46 |
| 1 000 | € 6,14898 | € 6 148,98 |
| Unit Price without VAT: | € 10,52000 |
|---|---|
| Unit Price with VAT: | € 12,83440 |


