Parametric Equivalent

T498C685M020ATE1K3 | |
|---|---|
DigiKey Part Number | 399-T498C685M020ATE1K3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T498C685M020ATE1K3 |
Description | CAP TANT 6.8UF 20% 20V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T498C685M020ATE1K3 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1.3Ohm @ 100kHz | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 150°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T498C685M020ATE1K37280 | KEMET | 0 | 399-T498C685M020ATE1K37280TR-ND | € 0,25499 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,28364 | € 283,64 |
| Unit Price without VAT: | € 0,28364 |
|---|---|
| Unit Price with VAT: | € 0,34604 |


