Similar
Similar
Direct
Similar
Similar

T495X227K010AHE150 | |
|---|---|
DigiKey Part Number | T495X227K010AHE150-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X227K010AHE150 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X227K010AHE150 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D227K2R5AT | KEMET | 0 | 399-4771-2-ND | € 1,36898 | Similar |
| T495D227K2R5ATE045 | KEMET | 0 | 399-4773-2-ND | € 1,08130 | Similar |
| TPSD227K010H0150 | KYOCERA AVX | 0 | TPSD227K010H0150-ND | € 2,80748 | Direct |
| TAJE227K010HNJ | KYOCERA AVX | 315 | 478-TAJE227K010HNJCT-ND | € 3,40000 | Similar |
| TPSD227K010H0050 | KYOCERA AVX | 409 | 478-9180-1-ND | € 5,06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 4,02418 | € 2 012,09 |
| Unit Price without VAT: | € 4,02418 |
|---|---|
| Unit Price with VAT: | € 4,90950 |





