10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X106K035ATE250

DigiKey Part Number
399-8527-2-ND - Tape & Reel (TR)
399-8527-1-ND - Cut Tape (CT)
399-8527-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X106K035ATE250
Description
CAP TANT 10UF 10% 35V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X106K035ATE250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
250mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 001
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,28000€ 2,28
10€ 1,56900€ 15,69
50€ 1,28620€ 64,31
100€ 1,19910€ 119,91
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,05154€ 525,77
1 000€ 1,00587€ 1 005,87
1 500€ 0,98298€ 1 474,47
2 500€ 0,95762€ 2 394,05
3 500€ 0,94278€ 3 299,73
5 000€ 0,92851€ 4 642,55
Manufacturers Standard Package
Unit Price without VAT:€ 2,28000
Unit Price with VAT:€ 2,78160