
T495D686K025ATE150 | |
|---|---|
DigiKey Part Number | 399-18448-2-ND - Tape & Reel (TR) 399-18448-1-ND - Cut Tape (CT) 399-18448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D686K025ATE150 |
Description | CAP TANT 68UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D686K025ATE150 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,77000 | € 3,77 |
| 10 | € 2,68700 | € 26,87 |
| 50 | € 2,26000 | € 113,00 |
| 100 | € 2,12790 | € 212,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,90420 | € 952,10 |
| 1 000 | € 1,83492 | € 1 834,92 |
| 1 500 | € 1,80019 | € 2 700,28 |
| 2 500 | € 1,76171 | € 4 404,28 |
| 3 500 | € 1,73921 | € 6 087,23 |
| Unit Price without VAT: | € 3,77000 |
|---|---|
| Unit Price with VAT: | € 4,59940 |

