
T495C336K016ATE200 | |
|---|---|
DigiKey Part Number | 399-18834-2-ND - Tape & Reel (TR) 399-18834-1-ND - Cut Tape (CT) 399-18834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C336K016ATE200 |
Description | CAP TANT 33UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495C336K016ATE200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,96000 | € 1,96 |
| 10 | € 1,33800 | € 13,38 |
| 50 | € 1,08880 | € 54,44 |
| 100 | € 1,01180 | € 101,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,88158 | € 440,79 |
| 1 000 | € 0,84128 | € 841,28 |
| 1 500 | € 0,82108 | € 1 231,62 |
| 2 500 | € 0,79870 | € 1 996,75 |
| 3 500 | € 0,78561 | € 2 749,64 |
| 5 000 | € 0,77301 | € 3 865,05 |
| Unit Price without VAT: | € 1,96000 |
|---|---|
| Unit Price with VAT: | € 2,39120 |

