
T495C106K020ATE450 | |
|---|---|
DigiKey Part Number | 399-10519-2-ND - Tape & Reel (TR) 399-10519-1-ND - Cut Tape (CT) 399-10519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C106K020ATE450 |
Description | CAP TANT 10UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C106K020ATE450 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 450mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,84000 | € 1,84 |
| 10 | € 1,24100 | € 12,41 |
| 50 | € 1,00560 | € 50,28 |
| 100 | € 0,93310 | € 93,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,81044 | € 405,22 |
| 1 000 | € 0,77247 | € 772,47 |
| 1 500 | € 0,75343 | € 1 130,14 |
| 2 500 | € 0,73236 | € 1 830,90 |
| 3 500 | € 0,72003 | € 2 520,11 |
| 5 000 | € 0,70817 | € 3 540,85 |
| Unit Price without VAT: | € 1,84000 |
|---|---|
| Unit Price with VAT: | € 2,24480 |

