
T494A106M016AT7280 | |
|---|---|
DigiKey Part Number | 399-T494A106M016AT7280TR-ND - Tape & Reel (TR) 399-T494A106M016AT7280CT-ND - Cut Tape (CT) 399-T494A106M016AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A106M016AT7280 |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494A106M016AT7280 Models |
Category | ESR (Equivalent Series Resistance) 3Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| 10 | € 0,51500 | € 5,15 |
| 50 | € 0,39900 | € 19,95 |
| 100 | € 0,36320 | € 36,32 |
| 500 | € 0,30294 | € 151,47 |
| 1 000 | € 0,28429 | € 284,29 |
| 2 500 | € 0,26462 | € 661,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | € 0,24436 | € 2 199,24 |
| 18 000 | € 0,23607 | € 4 249,26 |
| 27 000 | € 0,23192 | € 6 261,84 |
| Unit Price without VAT: | € 0,81000 |
|---|---|
| Unit Price with VAT: | € 0,98820 |

