
T491D226K035ATAUTO | |
|---|---|
DigiKey Part Number | 399-18072-2-ND - Tape & Reel (TR) 399-18072-1-ND - Cut Tape (CT) 399-18072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D226K035ATAUTO |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D226K035ATAUTO Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 700mOhm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,73000 | € 1,73 |
| 10 | € 1,16300 | € 11,63 |
| 50 | € 0,93960 | € 46,98 |
| 100 | € 0,87080 | € 87,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,75422 | € 377,11 |
| 1 000 | € 0,71815 | € 718,15 |
| 1 500 | € 0,70007 | € 1 050,11 |
| 2 500 | € 0,68004 | € 1 700,10 |
| 3 500 | € 0,66833 | € 2 339,15 |
| 5 000 | € 0,65707 | € 3 285,35 |
| Unit Price without VAT: | € 1,73000 |
|---|---|
| Unit Price with VAT: | € 2,11060 |

