
T491D106K025AT7280 | |
|---|---|
DigiKey Part Number | 399-T491D106K025AT7280TR-ND - Tape & Reel (TR) 399-T491D106K025AT7280CT-ND - Cut Tape (CT) 399-T491D106K025AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D106K025AT7280 |
Description | CAP TANT 10UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D106K025AT7280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,01000 | € 1,01 |
| 10 | € 0,65300 | € 6,53 |
| 50 | € 0,51240 | € 25,62 |
| 100 | € 0,46900 | € 46,90 |
| 500 | € 0,39574 | € 197,87 |
| 1 000 | € 0,37307 | € 373,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,34914 | € 872,85 |
| 5 000 | € 0,33472 | € 1 673,60 |
| 7 500 | € 0,32749 | € 2 456,18 |
| 12 500 | € 0,31948 | € 3 993,50 |
| 17 500 | € 0,31479 | € 5 508,82 |
| 25 000 | € 0,31028 | € 7 757,00 |
| Unit Price without VAT: | € 1,01000 |
|---|---|
| Unit Price with VAT: | € 1,23220 |

