T491C476M010ATAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,78586
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,29187
Datasheet
47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C476M010ATAUTO

DigiKey Part Number
T491C476M010ATAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C476M010ATAUTO
Description
CAP TANT 47UF 20% 10V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C476M010ATAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2312 (6032 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Part Status
Active
Height - Seated (Max)
0.110" (2.80mm)
Capacitance
Manufacturer Size Code
C
Tolerance
±20%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
1.2Ohm
Qualification
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C476M010ATAUTO7027KEMET0T491C476M010ATAUTO7027-ND€ 0,78586Parametric Equivalent
T491C476M010ATAUTO7280KEMET0T491C476M010ATAUTO7280-ND€ 0,29187Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,33640€ 168,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,33640
Unit Price with VAT:€ 0,41041