
T491B225K020AH | |
|---|---|
DigiKey Part Number | 399-8306-2-ND - Tape & Reel (TR) 399-8306-1-ND - Cut Tape (CT) 399-8306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B225K020AH |
Description | CAP TANT 2.2UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B225K020AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,33800 | € 3,38 |
| 50 | € 0,25640 | € 12,82 |
| 100 | € 0,23140 | € 23,14 |
| 500 | € 0,18890 | € 94,45 |
| 1 000 | € 0,17576 | € 175,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,16496 | € 329,92 |
| 4 000 | € 0,15607 | € 624,28 |
| 6 000 | € 0,15161 | € 909,66 |
| 10 000 | € 0,14668 | € 1 466,80 |
| 14 000 | € 0,14379 | € 2 013,06 |
| 20 000 | € 0,14102 | € 2 820,40 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

