
T489C107K010ATE500 | |
|---|---|
DigiKey Part Number | 399-T489C107K010ATE500TR-ND - Tape & Reel (TR) 399-T489C107K010ATE500CT-ND - Cut Tape (CT) 399-T489C107K010ATE500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T489C107K010ATE500 |
Description | CAP TANT SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T489C107K010ATE500 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,08000 | € 1,08 |
| 10 | € 0,70500 | € 7,05 |
| 50 | € 0,55540 | € 27,77 |
| 100 | € 0,50930 | € 50,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,43130 | € 215,65 |
| 1 000 | € 0,40716 | € 407,16 |
| 1 500 | € 0,39507 | € 592,61 |
| 2 500 | € 0,38168 | € 954,20 |
| 3 500 | € 0,37386 | € 1 308,51 |
| 5 000 | € 0,36632 | € 1 831,60 |
| Unit Price without VAT: | € 1,08000 |
|---|---|
| Unit Price with VAT: | € 1,31760 |

