3.3 µF Conformal Coated Tantalum Capacitors 25 V Radial 5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T356B335M025AT7301

DigiKey Part Number
399-T356B335M025AT7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T356B335M025AT7301
Description
CAP TANT 3.3UF 20% 25V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
3.3 µF Conformal Coated Tantalum Capacitors 25 V Radial 5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T356B335M025AT7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Tape & Reel (TR)
Size / Dimension
0.177" Dia (4.50mm)
Part Status
Active
Height - Seated (Max)
0.350" (8.90mm)
Capacitance
Lead Spacing
0.200" (5.08mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Base Product Number
ESR (Equivalent Series Resistance)
5Ohm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 1,26537€ 1 898,06
Manufacturers Standard Package
Unit Price without VAT:€ 1,26537
Unit Price with VAT:€ 1,54375