Similar

T356B105K050AT7301 | |
|---|---|
DigiKey Part Number | 399-T356B105K050AT7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T356B105K050AT7301 |
Description | CAP TANT 1UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 50 V Radial 8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T356B105K050AT7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Tape & Reel (TR) | Size / Dimension 0.177" Dia (4.50mm) |
Part Status Active | Height - Seated (Max) 0.350" (8.90mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T356B105K050AT | KEMET | 2 098 | 399-3622-ND | € 3,20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 1,36541 | € 2 048,12 |
| Unit Price without VAT: | € 1,36541 |
|---|---|
| Unit Price with VAT: | € 1,66580 |


