T354E106M020AS7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 2,40970
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 3,80662
Datasheet
10 µF Conformal Coated Tantalum Capacitors 20 V Radial, Disc 2.9Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T354E106M020AS7301

DigiKey Part Number
399-T354E106M020AS7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T354E106M020AS7301
Description
10.0UF 20.0V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 20 V Radial, Disc 2.9Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.9Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.217" Dia (5.50mm)
Capacitance
Height - Seated (Max)
0.402" (10.20mm)
Tolerance
±20%
Lead Spacing
0.250" (6.35mm)
Voltage - Rated
Manufacturer Size Code
T
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T354E106M020ASKEMET0399-T354E106M020AS-ND€ 2,40970Parametric Equivalent
T354E106M020AS8592KEMET0399-T354E106M020AS8592-ND€ 3,80662Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 2,34119€ 2 341,19
Manufacturers Standard Package
Unit Price without VAT:€ 2,34119
Unit Price with VAT:€ 2,85625