Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T340C106M025AT7303 | |
|---|---|
DigiKey Part Number | 399-T340C106M025AT7303TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T340C106M025AT7303 |
Description | 10.0UF 25.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T340C106M025AS4272 | KEMET | 0 | 399-T340C106M025AS4272-ND | € 3,21035 | Parametric Equivalent |
| T340C106M025AS4615 | KEMET | 0 | 399-T340C106M025AS4615TR-ND | € 2,69323 | Parametric Equivalent |
| T340C106M025AS7301 | KEMET | 0 | 399-T340C106M025AS7301TR-ND | € 2,84332 | Parametric Equivalent |
| T340C106M025AT4272 | KEMET | 0 | 399-T340C106M025AT4272-ND | € 3,21035 | Parametric Equivalent |
| T340C106M025AT4523 | KEMET | 0 | 399-T340C106M025AT4523TR-ND | € 2,69323 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,69323 | € 2 693,23 |
| Unit Price without VAT: | € 2,69323 |
|---|---|
| Unit Price with VAT: | € 3,28574 |


