Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T110B475M050AT4527 | |
|---|---|
DigiKey Part Number | 399-T110B475M050AT4527-ND |
Manufacturer | |
Manufacturer Product Number | T110B475M050AT4527 |
Description | 4.70UF 50.0V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±20% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T110B475M050AS4201 | KEMET | 0 | 399-T110B475M050AS4201-ND | € 7,27827 | Parametric Equivalent |
| T110B475M050AS4467 | KEMET | 0 | 399-T110B475M050AS4467-ND | € 7,27827 | Parametric Equivalent |
| T110B475M050AS4527 | KEMET | 0 | 399-T110B475M050AS4527-ND | € 7,52600 | Parametric Equivalent |
| T110B475M050AT4467 | KEMET | 0 | 399-T110B475M050AT4467-ND | € 7,84733 | Parametric Equivalent |
| 150D475X0050B2B | Vishay Sprague | 0 | 150D475X0050B2B-ND | € 3,75960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | € 8,09400 | € 607,05 |
| Unit Price without VAT: | € 8,09400 |
|---|---|
| Unit Price with VAT: | € 9,87468 |


