
R82MC1100DQ50J | |
|---|---|
DigiKey Part Number | 399-19342-1-ND - Cut Tape (CT) 399-19342-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82MC1100DQ50J |
Description | CAP FILM 1000PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82MC1100DQ50J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C6102J000 | TDK | 6 716 | 495-1213-ND | € 0,29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,16400 | € 1,64 |
| 50 | € 0,11980 | € 5,99 |
| 100 | € 0,10620 | € 10,62 |
| 500 | € 0,08342 | € 41,71 |
| 1 000 | € 0,07638 | € 76,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,06669 | € 233,41 |
| 7 000 | € 0,06262 | € 438,34 |
| 10 500 | € 0,06058 | € 636,09 |
| 17 500 | € 0,05833 | € 1 020,77 |
| 24 500 | € 0,05701 | € 1 396,74 |
| 35 000 | € 0,05574 | € 1 950,90 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

