
R82EC1220SH50J | |
|---|---|
DigiKey Part Number | 399-R82EC1220SH50JCT-ND - Cut Tape (CT) 399-R82EC1220SH50JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82EC1220SH50J |
Description | CAP FILM 2200PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,13900 | € 1,39 |
| 50 | € 0,10140 | € 5,07 |
| 100 | € 0,08950 | € 8,95 |
| 500 | € 0,06968 | € 34,84 |
| 1 000 | € 0,06356 | € 63,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,05512 | € 192,92 |
| 7 000 | € 0,05159 | € 361,13 |
| 10 500 | € 0,04982 | € 523,11 |
| 17 500 | € 0,04786 | € 837,55 |
| 24 500 | € 0,04671 | € 1 144,39 |
| 35 000 | € 0,04561 | € 1 596,35 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

