R82DC3470JH60K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,12767
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,15030
Datasheet

Parametric Equivalent


KEMET
In Stock: 7 301
Unit Price: € 0,37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,10643
Datasheet

Parametric Equivalent


KEMET
In Stock: 23 139
Unit Price: € 0,39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,16341
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,07419
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,14273
Datasheet

Parametric Equivalent


KEMET
In Stock: 3 208
Unit Price: € 0,54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,27421
Datasheet
0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82DC3470JH60K

DigiKey Part Number
399-R82DC3470JH60K-ND
Manufacturer
Manufacturer Product Number
R82DC3470JH60K
Description
CAP FILM 0.47UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82DC3470JH60K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Part Status
Active
Height - Seated (Max)
0.299" (7.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
Automotive
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R82DC3470JA60KKEMET0399-R82DC3470JA60K-ND€ 0,12767Parametric Equivalent
R82DC34704060KKEMET0399-R82DC34704060K-ND€ 0,15030Parametric Equivalent
R82DC3470AA60KKEMET7 301399-11514-ND€ 0,37000Parametric Equivalent
R82DC3470CK60KKEMET0399-R82DC3470CK60KTR-ND€ 0,10643Parametric Equivalent
R82DC3470DQ60KKEMET23 139399-9689-1-ND€ 0,39000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 000€ 0,08571€ 171,42
Manufacturers Standard Package
Unit Price without VAT:€ 0,08571
Unit Price with VAT:€ 0,10457