
R76TR333050H3J | |
|---|---|
DigiKey Part Number | 399-R76TR333050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R76TR333050H3J |
Description | CAP FILM 0.33UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76TR333050H3J Models |
Category | ESR (Equivalent Series Resistance) 12 mOhms |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Capacitance | Height - Seated (Max) 1.303" (33.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 650V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1600V (1.6kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,91000 | € 4,91 |
| 10 | € 3,58300 | € 35,83 |
| 50 | € 3,05320 | € 152,66 |
| 128 | € 2,83797 | € 363,26 |
| 512 | € 2,60822 | € 1 335,41 |
| 1 024 | € 2,52276 | € 2 583,31 |
| 2 560 | € 2,43249 | € 6 227,17 |
| Unit Price without VAT: | € 4,91000 |
|---|---|
| Unit Price with VAT: | € 5,99020 |

