Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76TI2270504EJ | |
|---|---|
DigiKey Part Number | 399-R76TI2270504EJ-ND |
Manufacturer | |
Manufacturer Product Number | R76TI2270504EJ |
Description | 220.UF 1600V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 24 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.575" (14.60mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76TI22704040J | KEMET | 0 | 399-R76TI22704040J-ND | € 0,36750 | Parametric Equivalent |
| R76TI227050H4J | KEMET | 931 | 399-R76TI227050H4J-ND | € 0,83000 | Parametric Equivalent |
| R76TI2270SE40J | KEMET | 0 | 399-R76TI2270SE40J-ND | € 0,38190 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,49734 | € 248,67 |
| Unit Price without VAT: | € 0,49734 |
|---|---|
| Unit Price with VAT: | € 0,60675 |



