Direct
Similar

R71QW4220AA00J | |
|---|---|
DigiKey Part Number | 399-7740-ND |
Manufacturer | |
Manufacturer Product Number | R71QW4220AA00J |
Description | CAP FILM 2.2UF 5% 1KVDC RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 275V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R71QW4220AA00J Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 1.634" L x 0.748" W (41.50mm x 19.00mm) |
Capacitance | Height - Seated (Max) 1.264" (32.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 275V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R71QW4220AA10J | KEMET | 0 | R71QW4220AA10J-ND | € 1,30505 | Direct |
| R71QW4220AA20J | KEMET | 0 | R71QW4220AA20J-ND | € 2,84873 | Similar |


