Parametric Equivalent
Parametric Equivalent

R60QR3220AA30K | |
|---|---|
DigiKey Part Number | 399-R60QR3220AA30K-ND |
Manufacturer | |
Manufacturer Product Number | R60QR3220AA30K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 250V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.791" (20.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462FC224K1L2Z | KEMET | 0 | 399-F462FC224K1L2Z-ND | € 1,81490 | Parametric Equivalent |
| R75QR3220AA10K | KEMET | 0 | 399-R75QR3220AA10K-ND | € 1,25309 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | € 1,09711 | € 614,38 |
| Unit Price without VAT: | € 1,09711 |
|---|---|
| Unit Price with VAT: | € 1,33847 |



