Parametric Equivalent
Parametric Equivalent

R60MI36805030K | |
|---|---|
DigiKey Part Number | 399-R60MI36805030K-ND |
Manufacturer | |
Manufacturer Product Number | R60MI36805030K |
Description | CAP FILM AUTOMOTIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60MI36805030K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.752" (19.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 200V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60MI3680AA30K | KEMET | 0 | 399-R60MI3680AA30K-ND | € 0,55471 | Parametric Equivalent |
| B32672Z5684K000 | TDK | 1 228 | 495-B32672Z5684K000-ND | € 1,10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | € 0,56980 | € 199,43 |
| Unit Price without VAT: | € 0,56980 |
|---|---|
| Unit Price with VAT: | € 0,69516 |



