Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R49AR415050A1M | |
|---|---|
DigiKey Part Number | 399-R49AR415050A1M-ND |
Manufacturer | |
Manufacturer Product Number | R49AR415050A1M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R49AR415050A1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.303" (33.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F871FR155M330Z | KEMET | 0 | 399-F871FR155M330Z-ND | € 2,45089 | Parametric Equivalent |
| R49AR4150JHA1M | KEMET | 0 | 399-R49AR4150JHA1M-ND | € 2,06017 | Parametric Equivalent |
| F339X151533MKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X151533MKI2B0-ND | € 2,83312 | Parametric Equivalent |
| F339X151533MKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X151533MKM2T0-ND | € 2,89740 | Parametric Equivalent |
| F339X151533MKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | BC3084-ND | € 2,89740 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 128 | € 2,30086 | € 294,51 |
| Unit Price without VAT: | € 2,30086 |
|---|---|
| Unit Price with VAT: | € 2,80705 |




