Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KR447000M2M | |
|---|---|
DigiKey Part Number | 399-R46KR447000M2M-ND |
Manufacturer | |
Manufacturer Product Number | R46KR447000M2M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KR447000M2M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.303" (33.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861FR475M310Z | KEMET | 2 238 | 399-F861FR475M310Z-ND | € 5,22000 | Parametric Equivalent |
| R463R447000M2M | KEMET | 0 | 399-5921-ND | € 3,33000 | Parametric Equivalent |
| R463R447040M2M | KEMET | 2 140 | 399-18740-ND | € 3,33000 | Parametric Equivalent |
| R463R447050M2M | KEMET | 0 | 399-R463R447050M2M-ND | € 1,69898 | Parametric Equivalent |
| R463R4470JBM2M | KEMET | 0 | 399-R463R4470JBM2M-ND | € 1,67586 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | € 1,61230 | € 412,75 |
| Unit Price without VAT: | € 1,61230 |
|---|---|
| Unit Price with VAT: | € 1,96701 |











