0.15 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KN3150DQ01M

DigiKey Part Number
399-R46KN3150DQ01MCT-ND - Cut Tape (CT)
399-R46KN3150DQ01MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R46KN3150DQ01M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KN3150DQ01M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.594" (15.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 952
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,83000€ 0,83
10€ 0,53500€ 5,35
50€ 0,41540€ 20,77
100€ 0,37860€ 37,86
Tape & Box (TB)
QuantityUnit PriceExt Price
464€ 0,31881€ 147,93
928€ 0,29920€ 277,66
1 392€ 0,28940€ 402,84
2 320€ 0,27851€ 646,14
3 248€ 0,27215€ 883,94
4 640€ 0,26603€ 1 234,38
Manufacturers Standard Package
Unit Price without VAT:€ 0,83000
Unit Price with VAT:€ 1,01260