Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI347045H1M | |
|---|---|
DigiKey Part Number | 399-R46KI347045H1M-ND |
Manufacturer | |
Manufacturer Product Number | R46KI347045H1M |
Description | 0,47 U 275V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.752" (19.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I347040H1M | KEMET | 680 | 399-R463I347040H1M-ND | € 0,91000 | Parametric Equivalent |
| R46KI347000H1M | KEMET | 0 | 399-R46KI347000H1M-ND | € 0,40911 | Parametric Equivalent |
| R46KI347040H1M | KEMET | 867 | 399-12440-ND | € 1,04000 | Parametric Equivalent |
| R46KI347050H1M | KEMET | 0 | 399-R46KI347050H1M-ND | € 0,38410 | Parametric Equivalent |
| R46KI3470CKH1M | KEMET | 0 | 399-R46KI3470CKH1MTR-ND | € 0,46808 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 050 | € 0,44297 | € 465,12 |
| Unit Price without VAT: | € 0,44297 |
|---|---|
| Unit Price with VAT: | € 0,54042 |






