Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI315000P0M | |
|---|---|
DigiKey Part Number | 399-6786-ND |
Manufacturer | |
Manufacturer Product Number | R46KI315000P0M |
Description | CAP FILM 0.15UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI315000P0M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861BC154M310A | KEMET | 0 | 399-F861BC154M310A-ND | € 0,22178 | Parametric Equivalent |
| F861BC154M310C | KEMET | 0 | 399-F861BC154M310C-ND | € 0,21428 | Parametric Equivalent |
| F861BC154M310L | KEMET | 0 | 399-F861BC154M310LCT-ND | € 0,70000 | Parametric Equivalent |
| F861BC154M310R | KEMET | 0 | 399-F861BC154M310RTB-ND | € 0,23828 | Parametric Equivalent |
| F861BC154M310Z | KEMET | 0 | 399-F861BC154M310Z-ND | € 0,22766 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,20154 | € 403,08 |
| Unit Price without VAT: | € 0,20154 |
|---|---|
| Unit Price with VAT: | € 0,24588 |











