Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R463I3330DQ01K | |
|---|---|
DigiKey Part Number | 399-R463I3330DQ01KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R463I3330DQ01K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463I3330DQ01K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.512" W (18.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861BR334K310A | KEMET | 0 | 399-F861BR334K310A-ND | € 0,45206 | Parametric Equivalent |
| F861BR334K310C | KEMET | 0 | 399-F861BR334K310C-ND | € 0,42387 | Parametric Equivalent |
| F861BR334K310L | KEMET | 0 | 399-F861BR334K310LTR-ND | € 0,47743 | Parametric Equivalent |
| F861BR334K310R | KEMET | 0 | 399-F861BR334K310RTB-ND | € 0,45516 | Parametric Equivalent |
| F861BR334K310Z | KEMET | 0 | 399-F861BR334K310Z-ND | € 0,46249 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | € 0,50486 | € 282,72 |
| Unit Price without VAT: | € 0,50486 |
|---|---|
| Unit Price with VAT: | € 0,61593 |








