
R463F2330DQM1M | |
|---|---|
DigiKey Part Number | 399-R463F2330DQM1MCT-ND - Cut Tape (CT) 399-R463F2330DQM1MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R463F2330DQM1M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463F2330DQM1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463F233000M1M | KEMET | 780 | R463F233000M1M-ND | € 0,53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,36400 | € 3,64 |
| 50 | € 0,27680 | € 13,84 |
| 100 | € 0,25020 | € 25,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,19541 | € 156,33 |
| 1 600 | € 0,18321 | € 293,14 |
| 2 400 | € 0,17710 | € 425,04 |
| 4 000 | € 0,17032 | € 681,28 |
| 5 600 | € 0,16636 | € 931,62 |
| 8 000 | € 0,16256 | € 1 300,48 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

