Parametric Equivalent
Parametric Equivalent

R413N2470CKT0K | |
|---|---|
DigiKey Part Number | 399-R413N2470CKT0KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R413N2470CKT0K |
Description | CAP FILM 0.047UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413N2470CKT0K Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.594" (15.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413N247050T0K | KEMET | 1 152 | 399-R413N247050T0K-ND | € 0,84000 | Parametric Equivalent |
| R41BN247050T0K | KEMET | 787 | 399-R41BN247050T0K-ND | € 0,90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | € 0,31179 | € 218,25 |
| Unit Price without VAT: | € 0,31179 |
|---|---|
| Unit Price with VAT: | € 0,38038 |



