0.047 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413I2470CKM1K

DigiKey Part Number
399-R413I2470CKM1KTR-ND - Tape & Reel (TR)
399-R413I2470CKM1KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R413I2470CKM1K
Description
CAP FILM 0.047UF 10% 1KVDC RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R413I2470CKM1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Part Status
Active
Height - Seated (Max)
0.575" (14.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
300V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200, X1, Y2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 220
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,08000€ 1,08
10€ 0,70200€ 7,02
50€ 0,55320€ 27,66
100€ 0,50750€ 50,75
Tape & Reel (TR)
QuantityUnit PriceExt Price
700€ 0,41760€ 292,32
1 400€ 0,39577€ 554,08
2 100€ 0,38483€ 808,14
3 500€ 0,37271€ 1 304,48
4 900€ 0,36562€ 1 791,54
7 000€ 0,35880€ 2 511,60
Manufacturers Standard Package
Unit Price without VAT:€ 1,08000
Unit Price with VAT:€ 1,31760