
PME261EB5470KR30 | |
|---|---|
DigiKey Part Number | 399-PME261EB5470KR30-ND |
Manufacturer | |
Manufacturer Product Number | PME261EB5470KR30 |
Description | CAP FILM 0.047UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V 630V Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME261EB5470KR30 Models |
Category | Operating Temperature -40°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.728" L x 0.287" W (18.50mm x 7.30mm) |
Part Status Active | Height - Seated (Max) 0.512" (13.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.598" (15.20mm) |
Voltage Rating - AC 300V | Applications General Purpose |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,89000 | € 1,89 |
| 10 | € 1,28300 | € 12,83 |
| 50 | € 1,04240 | € 52,12 |
| 400 | € 0,85663 | € 342,65 |
| 800 | € 0,81520 | € 652,16 |
| 1 200 | € 0,79445 | € 953,34 |
| 2 800 | € 0,75799 | € 2 122,37 |
| 5 200 | € 0,73633 | € 3 828,92 |
| Unit Price without VAT: | € 1,89000 |
|---|---|
| Unit Price with VAT: | € 2,30580 |

